| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BFS100X2000 |
| Color: | Black |
| Accessory Type: | Adhesive-Backed Foam Strips |
| Overall Width: | 20.25 in, 514.4 mm |
| Overall Height: | 4 in, 101.6 mm |
| Overall Depth: | .07 in, 1.8 mm |
| Product Type: | Cabinet Sealing Grommet |
| SKU: | PANBFS100X2000 |
BFS100X2000
| Heilind Number: | PANBFS100X2000 |
| Manufacturer: | Panduit |
| Manufacturer Number: | BFS100X2000 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Adhesive-backed foam strips, 1/16" (1.6mm) closed-cell vinyl foam, , perforated to create multiples of 1.00 inch x 20.00 inch strips. Color: Black
More >>Specifications
Detailed Description
Enhance the sealing capabilities of cabinets with our Adhesive-Backed Foam Strips. Made of 1/16" closed-cell vinyl foam in sleek black, these strips are perforated for easy customization into 1.00 inch x 20.00 inch multiples. With a slim depth of just 0.07 inches, they provide a snug fit while effectively blocking out dust, moisture, and noise. Perfect for ensuring optimal protection and insulation in various enclosures, these strips are a must-have accessory for maintaining the integrity of your equipment. Rest assured, they are also RoHS compliant, meeting international standards for environmental responsibility. Elevate your cabinet sealing game with this essential product.

