BGHSTT05

Heilind Number:PANBGHSTT05
Manufacturer:Panduit
Manufacturer Number:BGHSTT05
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion. Polyolefin, European, 1.2mm x 13.0m (0.05D x 42.65™L), Black, 1pc.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BGHSTT05
Maximum Operating Temperature:135 °C, 275 °F
Minimum Operating Temperature:-55 °C, -67 °F
Overall Length:13 m, 42.65 ft
Shrink Temperature:194 °F, 90 °C
Product:Heat Shrink Tubing
Recovered Diameter:.02 in, .6 mm
Expanded Diameter:.05 in, 1.2 mm
SKU:PANBGHSTT05

Detailed Description

Shield your wires, connectors, joints, and terminals with Panduit Thin-wall Heat Shrink Tubing. Crafted from durable polyolefin, this European-designed tubing offers reliable protection against abrasion. With a compact size of 1.2mm in diameter and a generous length of 13.0m, it's perfect for various applications. Its sleek black finish adds a professional touch while ensuring longevity. Operating seamlessly in temperatures ranging from -55°C to 135°C, this tubing guarantees optimal performance in diverse environments. Easy to install, simply heat to 194°F (90°C) for a snug fit around your components. Trust in this high-quality Heat Shrink Tubing for efficient wire and cable management, available now for your convenience.