| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BGHSTT06 |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | 13 m, 42.65 ft |
| Shrink Temperature: | 194 °F, 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .03 in, .8 mm |
| Expanded Diameter: | .06 in, 1.6 mm |
| SKU: | PANBGHSTT06 |
BGHSTT06
| Heilind Number: | PANBGHSTT06 |
| Manufacturer: | Panduit |
| Manufacturer Number: | BGHSTT06 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion. Polyolefin, European, 1.6mm x 13.0m (0.06D x 42.65™L), Black, 1pc.
More >>Specifications
Detailed Description
Protect your wires, connectors, joints, and terminals with Panduit Thin-wall Heat Shrink Tubing. Made of durable polyolefin, this European-style tubing shrinks securely around components when heated, safeguarding them against abrasion. With a compact size of 1.6mm x 13.0m (0.06”D x 42.65’L) in sleek black, it offers reliable insulation in various applications. Operating efficiently in temperatures ranging from -55 °C to 135 °C (-67 °F to 275 °F), it ensures optimal performance. The easy-to-use tubing has a shrink temperature of 194 °F (90 °C) and recovers to a diameter of .03 in (.8 mm), providing a snug fit. Perfect for wire and cable management, it's an essential component for maintaining the integrity of your electrical connections.

