| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BGHSTT09 |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | 12.5 m, 41.01 ft |
| Shrink Temperature: | 194 °F, 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .05 in, 1.2 mm |
| Expanded Diameter: | .09 in, 2.4 mm |
| SKU: | PANBGHSTT09 |
BGHSTT09
| Heilind Number: | PANBGHSTT09 |
| Manufacturer: | Panduit |
| Manufacturer Number: | BGHSTT09 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion. Polyolefin, European, 2.4mm x 12.5m (0.09D x 41.01™L), Black, 1pc.
More >>Specifications
Detailed Description
Shield your wires, connectors, and terminals with the Panduit Thin-wall Heat Shrink Tubing. Crafted from durable polyolefin, this European-designed tubing offers reliable protection against abrasion. With a shrink temperature of 194°F (90°C), it easily conforms to your components for a secure fit. Measuring 2.4mm x 12.5m (0.09”D x 41.01’L) and in classic black, it's perfect for various applications. From a maximum operating temperature of 275°F (135°C) to a minimum of -67°F (-55°C), this tubing ensures performance in diverse environments. Ideal for managing wires and cables, it's a must-have for professionals in need of top-quality abrasion protection.

