| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BGHSTT100 |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | 14.1 ft, 4.3 m |
| Shrink Temperature: | 194 °F, 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | 12.7 mm, .5 in |
| Expanded Diameter: | 1 in, 25.4 mm |
| SKU: | PANBGHSTT100 |
BGHSTT100
| Heilind Number: | PANBGHSTT100 |
| Manufacturer: | Panduit |
| Manufacturer Number: | BGHSTT100 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion. Polyolefin, European, 25.4mm x 4.3m (1.00D x 14.11™L), Black, 1pc.
More >>Specifications
Detailed Description
Shield your wires, connectors, joints, and terminals with Panduit Thin-wall Heat Shrink Tubing. Crafted from durable polyolefin, this European-made tubing offers reliable protection against abrasion. Measuring 25.4mm x 4.3m (1.00" D x 14.11' L) and coming in sleek black, it's perfect for various applications. With a maximum operating temperature of 135°C (275°F) and a minimum operating temperature of -55°C (-67°F), it ensures performance in diverse environments. Simply heat to 194°F (90°C) for easy installation. The tubing's recovered diameter of .5 in (12.7 mm) and expanded diameter of 1 in (25.4 mm) provide versatility, making it an essential component for wire and cable management, specifically in abrasion protection. Upgrade your setup with this high-quality heat shrink tubing.

