| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BGHSTT19 |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | 10.5 m, 34.44 ft |
| Shrink Temperature: | 194 °F, 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .09 in, 2.4 mm |
| Expanded Diameter: | .19 in, 4.8 mm |
| SKU: | PANBGHSTT19 |
BGHSTT19
| Heilind Number: | PANBGHSTT19 |
| Manufacturer: | Panduit |
| Manufacturer Number: | BGHSTT19 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion. Polyolefin, European, 4.8mm x 10.5m (0.19D x 34.45™L), Black, 1pc.
More >>Specifications
Detailed Description
Shield your wires, connectors, joints, and terminals with Panduit Thin-wall Heat Shrink Tubing. Crafted from durable polyolefin and designed for European standards, this tubing offers reliable protection against abrasion. With a shrink temperature of 194 °F (90 °C), it securely conforms to your components when heated, ensuring a snug fit. Operating efficiently in temperatures ranging from -55 °C (-67 °F) to 135 °C (275 °F), it guarantees optimal performance in various environments. Measuring 4.8mm x 10.5m (0.19”D x 34.45’L) and available in classic black, this tubing is a versatile solution for your wire and cable management needs. Its recovered diameter of .09 in (2.4 mm) and expanded diameter of .19 in (4.8 mm) make it suitable for a wide range of applications. Trust in Panduit's quality to safeguard your connections effectively.

