| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BGHSTT25 |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | 27.88 ft, 8.5 m |
| Shrink Temperature: | 194 °F, 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .13 in, 3.2 mm |
| Expanded Diameter: | .25 in, 6.4 mm |
| SKU: | PANBGHSTT25 |
BGHSTT25
| Heilind Number: | PANBGHSTT25 |
| Manufacturer: | Panduit |
| Manufacturer Number: | BGHSTT25 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion. Polyolefin, European, 6.4mm x 8.5m (0.25D x 27.89™L), Black, 1pc.
More >>Specifications
Detailed Description
Shield your wiring with Panduit Thin-wall Heat Shrink Tubing, a reliable solution for safeguarding wires, connectors, joints, and terminals against abrasion. This black polyolefin tubing, measuring 6.4mm x 8.5m (0.25â€D x 27.89’L), conforms to European standards and offers a durable protective layer. With a maximum operating temperature of 275 °F and a minimum of -67 °F, it ensures performance in a wide range of environments. Simply heat to 194 °F (90 °C) for secure, snug fitting around components. This single-piece tubing, with an overall length of 27.88 ft (8.5 m), is an essential component for comprehensive wire and cable management, providing essential abrasion protection. Explore our full range of Heat Shrink Tubing for all your insulation needs.

