| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BGHSTT38 |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | 24.6 ft, 7.5 m |
| Shrink Temperature: | 194 °F, 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .19 in, 4.8 mm |
| Expanded Diameter: | .38 in, 9.5 mm |
| SKU: | PANBGHSTT38 |
BGHSTT38
| Heilind Number: | PANBGHSTT38 |
| Manufacturer: | Panduit |
| Manufacturer Number: | BGHSTT38 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion. Polyolefin, European, 9.5mm x 7.5m (0.38D x 24.61™L), Black, 1pc.
More >>Specifications
Detailed Description
Shield your wires and connectors with Panduit Thin-wall Heat Shrink Tubing. Crafted from durable polyolefin, this European-made tubing offers reliable protection against abrasion, ensuring the longevity of your electrical components. With a shrink temperature of 194°F (90°C), it effortlessly conforms to the contours of joints and terminals when heated, providing a snug fit. Its black hue adds a sleek finish to your setups, while its generous length of 24.6 feet (7.5 meters) caters to various applications. Operating seamlessly in temperatures ranging from -55°C to 135°C (-67°F to 275°F), this tubing guarantees performance in diverse environments. Ideal for professionals in the field of wire and cable management, it is a must-have for safeguarding your equipment.

