| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BGHSTT50 |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | 24.6 ft, 7.5 m |
| Shrink Temperature: | 194 °F, 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .25 in, 6.4 mm |
| Expanded Diameter: | 12.7 mm, .5 in |
| SKU: | PANBGHSTT50 |
BGHSTT50
| Heilind Number: | PANBGHSTT50 |
| Manufacturer: | Panduit |
| Manufacturer Number: | BGHSTT50 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion. Polyolefin, European, 12.7mm x 7.5m (0.50D x 24.61™L), Black, 1pc.
More >>Specifications
Detailed Description
Shield your wires, connectors, joints, and terminals with Panduit Thin-wall Heat Shrink Tubing. Crafted from durable polyolefin, this European-made tubing offers reliable protection against abrasion. Measuring 12.7mm in diameter and 7.5m in length, it accommodates various applications with ease. Its black hue adds a sleek finish, while the shrink feature ensures a snug fit when heated to 194°F (90°C). Operating seamlessly in temperatures ranging from -55°C (-67°F) to 135°C (275°F), it guarantees performance in diverse environments. With a recovered diameter of 6.4mm and expanded diameter of 12.7mm, this tubing is a versatile solution for your wire and cable management needs, providing essential abrasion protection.

