| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BGHSTT75 |
| Maximum Operating Temperature: | 135 °C, 275 °F |
| Minimum Operating Temperature: | -55 °C, -67 °F |
| Overall Length: | 19.68 ft, 6 m |
| Shrink Temperature: | 194 °F, 90 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .38 in, 9.5 mm |
| Expanded Diameter: | 19.1 mm, .75 in |
| SKU: | PANBGHSTT75 |
BGHSTT75
| Heilind Number: | PANBGHSTT75 |
| Manufacturer: | Panduit |
| Manufacturer Number: | BGHSTT75 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion. Polyolefin, European, 19.1mm x 6.0m (0.75D x 19.69™L), Black, 1pc.
More >>Specifications
Detailed Description
Protect your wires, connectors, joints, and terminals with Panduit Thin-wall Heat Shrink Tubing. Made of durable polyolefin, this European-designed tubing is 19.1mm in diameter and 6.0m in length, providing ample coverage for various applications. Its black color adds a sleek finish, while its impressive operating temperature range of -55 °C to 135 °C ensures reliable performance in extreme conditions. Simply heat the tubing to 194 °F (90 °C) for it to shrink securely around your components, offering abrasion protection and insulation. With a recovered diameter of 9.5 mm and expanded diameter of 19.1 mm, it accommodates various cable sizes. RoHS compliant, it meets environmental standards without compromising on quality. Ideal for industrial and DIY projects, this heat shrink tubing is a must-have for efficient wire and cable management.

