| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BM1M-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | 1 in, 2.4 mm |
| Overall Length: | 107 mm, 4.2 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 23 mm, .9 in |
| Tensile Strength: | 18 lb, 80 N |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Wrap |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| Marker Write On Area: | 205 mm², .32 in² |
| Part Aliases: | MS3368-5-9E |
| SKU: | PANBM1M-C |
BM1M-C
Specifications
Detailed Description
Enhance cable organization with our Dome-Top® barb ty marker ties, designed for efficient cable management. Crafted from durable nylon 6.6 in a natural hue, these miniature ties offer a secure hold for wires and cables in indoor environments. With a 4.2-inch length and .29 x 1.09-inch marker write-on area, they provide ample space for labeling. Operating smoothly in temperatures ranging from -60°C to 85°C, they are versatile and reliable. The .1-inch width and maximum bundle diameter of .9 inches ensure compatibility with various cable sizes. With a tensile strength of 18 lbs, they provide sturdy support. Each tie is RoHS compliant, meeting environmental standards. Perfect for use in a range of applications, from household organization to industrial settings, these marker ties are a must-have for any cable management solution.

