| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BM1M-M |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | 1 in, 2.4 mm |
| Overall Length: | 107 mm, 4.2 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 23 mm, .9 in |
| Tensile Strength: | 18 lb, 80 N |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Wrap |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| Marker Write On Area: | 205 mm², .32 in² |
| Part Aliases: | MS3368-5-9E |
| SKU: | PANBM1M-M |
BM1M-M
Specifications
Detailed Description
Easily identify and organize cables with our Dome-Top® barb ty marker tie. This miniature cross-section tie, measuring 4.2 inches in length with a .29 x 1.09 inch marker write-on area, is perfect for efficient labeling. Made of durable nylon 6.6 in a natural finish, it offers reliable performance in indoor environments. With a wide operating temperature range from -60°C to 85°C, it ensures versatility in various settings. The tie can secure bundles with a maximum diameter of .9 inches and boasts a tensile strength of 18 lbs. RoHS compliant and bulk packaged, it is a convenient and eco-friendly choice for wire and cable management. Perfect for applications in the aerospace, defense, and automotive industries, this marker tie is also known by its industry standard alias MS3368-5-9E. Trust in our Marker & Flag Cable & Wire Ties for high-quality solutions in organizing and identifying cables efficiently.

