BM1M-M0

Heilind Number:PANBM1M-M0
Manufacturer:Panduit
Manufacturer Number:BM1M-M0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty marker tie, wrap, miniature cross section, 4.2 (107mm) length, .29 x 1.09 (7.4 x 27.7mm) marker write-on area, weather resistant nylon 6.6, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BM1M-M0
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:1 in, 2.4 mm
Overall Length:107 mm, 4.2 in
Material:Nylon 6.6
Maximum Bundle Diameter:23 mm, .9 in
Tensile Strength:18 lb, 80 N
Product:Marker & Flag Cable & Wire Ties
Product Type:Wrap
Environment Application:Outdoor
Minimum Bundle Diameter:.18 in, 4.8 mm
Marker Write On Area:205 mm², .32 in²
SKU:PANBM1M-M0

Detailed Description

Easily identify cables and wires with our Dome-Top® barb ty marker tie, perfect for organizing miniature cross sections. Constructed from durable weather-resistant nylon 6.6 in sleek black, this tie ensures longevity even in outdoor environments. With a 4.2-inch length and a .29 x 1.09-inch marker write-on area, it offers ample space for labeling. Boasting a maximum operating temperature of 185°F and a minimum of -60°C, it's suitable for a wide range of applications. The tie's 18 lb tensile strength and .9-inch maximum bundle diameter provide secure fastening, while its .1-inch overall width and .32 square inch marker write-on area make it easy to use. An essential component for efficient wire and cable management.