BM2M-M

Heilind Number:PANBM2M-M
Manufacturer:Panduit
Manufacturer Number:BM2M-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty marker tie, wrap, miniature cross section, 7.9 (201mm) length, .29 x 1.09 (7.4 x 27.7mm) marker write-on area, nylon 6.6, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BM2M-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:1 in, 2.4 mm
Overall Length:201 mm, 7.9 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 51 mm
Tensile Strength:18 lb, 80 N
Product:Marker & Flag Cable & Wire Ties
Product Type:Wrap
Environment Application:indoor
Minimum Bundle Diameter:.18 in, 4.8 mm
Marker Write On Area:205 mm², .32 in²
SKU:PANBM2M-M

Detailed Description

Efficiently organize cables with our Dome-Top® barb ty marker tie, designed for miniature cross sections. With a length of 7.9 inches and a marker write-on area measuring .29 by 1.09 inches, this natural-colored tie is crafted from durable nylon 6.6. Suitable for indoor environments, it can withstand temperatures ranging from -60°C to 85°C. Featuring a maximum bundle diameter of 2 inches and a 18 lb tensile strength, it securely fastens cables while allowing for easy identification with its write-on area. ROHS compliant, this tie is an essential tool for effective cable management in various settings.