BM2S-D

Heilind Number:PANBM2S-D
Manufacturer:Panduit
Manufacturer Number:BM2S-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty marker tie, wrap, standard cross section, 8.0 (203mm) length, .49 x .91 (12.4 x 23.1mm) marker write-on area, nylon 6.6, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BM2S-D
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -70 °F
Overall Width:.19 in, 4.7 mm
Overall Length:203 mm, 8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 51 mm
Tensile Strength:222 N, 50 lb
Product:Marker & Flag Cable & Wire Ties
Product Type:Wrap
Environment Application:indoor
Minimum Bundle Diameter:.18 in, 4.8 mm
Marker Write On Area:286.4 mm², .45 in²
SKU:PANBM2S-D

Detailed Description

Easily identify and organize cables with our Dome-Top® barb ty marker tie. This standard cross section tie measures 8.0 inches in length and features a .49 x .91 inch marker write-on area for efficient labeling. Made of durable nylon 6.6 material in a natural color, it is designed for indoor use with a maximum operating temperature of 185°F and a minimum of -60°C. With a maximum bundle diameter of 2 inches and a tensile strength of 222 N, this tie offers secure and reliable cable management. Ideal for various applications, it comes in a bulk package for convenience. RoHS compliant and also known as MS3368-1-9A, this cable tie is a must-have in any wire and cable management setup.