| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BM4S-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -70 °F |
| Overall Width: | .19 in, 4.7 mm |
| Overall Length: | 203 mm, 8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 51 mm |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Marker & Flag Cable & Wire Ties |
| Product Type: | Wrap |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .18 in, 4.8 mm |
| Marker Write On Area: | 1.07 in², 687.1 mm² |
| Part Aliases: | MS3368-2-9A |
| SKU: | PANBM4S-C |
BM4S-C
Specifications
Detailed Description
Enhance organization in your workspace with our Dome-Top® barb ty marker tie, designed for efficient cable and wire management. This miniature cross-section tie boasts a 15.1" length and a .50" x 2.13" marker write-on area, crafted from durable nylon 6.6 in a natural hue. With a wide operating temperature range from -60°C to 85°C, it ensures reliable performance in various indoor environments. Its strong tensile strength of 222 N (50 lb) and ability to accommodate up to a 2" bundle diameter make it ideal for securing cables securely. Additionally, the tie is RoHS compliant, aligning with environmental standards. Perfect for neatly organizing cables in offices, data centers, and more, it's a versatile and essential accessory for any professional setting.

