| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BP2S-D0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .37 in, 9.4 mm |
| Overall Length: | 215.9 mm, 8.5 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 222.41 N, 50 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBP2S-D0 |
BP2S-D0
| Heilind Number: | PANBP2S-D0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | BP2S-D0 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Panduit® Dome-top® Barb Ty Wingless Push-mount Ties provide an infinitely adjustable hold, even in confined spaces. Plus, with weather-resistant Nylon 6.6 material it's ideal for indoor and outdoor environments with harsh UV light. Standard cross section, 8.5L (216mm), Tensile strength: 222, Bundles up to 2.0 (51mm), black, 500pc.
More >>Specifications
Detailed Description
Easily secure cables and wires, even in tight spaces, with Panduit® Dome-top® Barb Ty Wingless Push-mount Ties. Made from durable Nylon 6.6 material, these ties are built to withstand harsh UV exposure, making them suitable for both indoor and outdoor use. With a standard cross section and a length of 8.5 inches, they offer a reliable hold for bundles up to 2 inches in diameter. Their black color blends seamlessly, and with a maximum operating temperature of 185°F and a minimum of -60°C, they are designed to perform in a wide range of environments. Each package contains 500 ties, providing ample supply for your cable management needs. ROHS compliant for environmental responsibility, these ties are a versatile and essential solution for organizing and securing cables efficiently.

