| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BR-1.25-14WS |
| Color: | Silver |
| Overall Height: | 2.91 in, 74 mm |
| Material: | Low Carbon Steel/Bright Zinc Electroplate |
| Product: | Cable & Conduit Bridle Rings |
| Product Type: | Bridle Ring |
| Nominal Diameter: | 1.18 in, 30 mm |
| Ring Size: | 2.75 in, 69.85 mm |
| SKU: | PANBR-1.25-14WS |
BR-1.25-14WS
Specifications
Detailed Description
Elevate your cable management game with this durable and versatile bridle ring. Featuring a 1.25-inch diameter and wood screw thread, it securely holds cables in place with ease. Crafted from low carbon steel with a bright zinc electroplate finish, it offers long-lasting performance and corrosion resistance. With an overall height of 2.91 inches, it provides ample space for organized cable routing. Perfect for use in various applications, this bridle ring is RoHS compliant, ensuring environmental responsibility. Upgrade your wiring conduit setup with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

