BR-1.5-PAF

Heilind Number:PANBR-1.5-PAF
Manufacturer:Panduit
Manufacturer Number:BR-1.5-PAF
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Bridle ring, 1.50 dia., with power actuated fastener.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BR-1.5-PAF
Color:Silver
Overall Height:3.15 in, 80 mm
Material:Low Carbon Steel/Bright Zinc Electroplate
Product:Cable & Conduit Bridle Rings
Product Type:Bridle Ring
Nominal Diameter:1.5 in, 38 mm
Ring Size:5.5 in, 139.7 mm
SKU:PANBR-1.5-PAF

Detailed Description

Enhance your cable and conduit organization with this versatile bridle ring, featuring a 1.50-inch diameter for secure fastening. Crafted from low carbon steel with a bright zinc electroplate finish, it offers durability and corrosion resistance. The power actuated fastener ensures easy installation, while the 3.15-inch overall height provides ample clearance. Perfect for managing wires and cables in various applications, this bridle ring is RoHS compliant, guaranteeing environmental responsibility. Upgrade your wiring setup with this essential accessory.