BR-1.5-SN

Heilind Number:PANBR-1.5-SN
Manufacturer:Panduit
Manufacturer Number:BR-1.5-SN
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Bridle ring, 1.50 dia., user supplied nail or fastener.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BR-1.5-SN
Color:Silver
Overall Height:3.2 in, 80 mm
Material:Low Carbon Steel/Bright Zinc Electroplate
Product:Cable & Conduit Bridle Rings
Product Type:Bridle Ring
Nominal Diameter:1.5 in, 38 mm
Ring Size:5.5 in, 139.7 mm
SKU:PANBR-1.5-SN

Detailed Description

Elevate your cable management game with our versatile Bridle Ring, designed for efficient organization and support of wires and cables. With a diameter of 1.50 inches and a sturdy low carbon steel construction featuring a bright zinc electroplate finish, this essential accessory offers durability and corrosion resistance. Its user-supplied nail or fastener attachment allows for easy installation, while the 3.2-inch overall height provides ample clearance for efficient cable routing. Perfect for use in various applications, from home wiring projects to professional installations, this Bridle Ring is a must-have for any wire and cable management setup. Explore our full range of Cable & Conduit Bridle Rings for all your organization needs.