BR-2.0-14WS

Heilind Number:PANBR-2.0-14WS
Manufacturer:Panduit
Manufacturer Number:BR-2.0-14WS
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Bridle ring, 2.00 diameter., 10-24 wood screw threaded.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BR-2.0-14WS
Color:Silver
Overall Height:3.73 in, 95 mm
Material:Low Carbon Steel/Bright Zinc Electroplate
Product:Cable & Conduit Bridle Rings
Product Type:Bridle Ring
Nominal Diameter:2 in, 50.8 mm
Ring Size:2 in, 50.8 mm
SKU:PANBR-2.0-14WS

Detailed Description

Secure your cables with ease using our 2.00-inch Bridle Ring. Crafted from durable low carbon steel with a bright zinc electroplate finish, this ring offers reliable support for your wiring needs. The 10-24 wood screw threading ensures a secure attachment, while the silver color adds a sleek touch to your setup. With an overall height of 3.73 inches, this bridle ring provides ample space for organizing cables and conduits. RoHS compliant for environmental responsibility, it's an essential accessory for cable and conduit management.