| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BR-4.0-1/4-20 |
| Color: | Silver |
| Overall Height: | 5.9 in, 151 mm |
| Material: | Low Carbon Steel/Bright Zinc Electroplate |
| Product: | Cable & Conduit Bridle Rings |
| Product Type: | Bridle Ring |
| Nominal Diameter: | 4.04 in, 111.8 mm |
| Ring Size: | 4 in, 101.6 mm |
| SKU: | PANBR-4.0-1/4-20 |
BR-4.0-1/4-20
Specifications
Detailed Description
Elevate your cable and conduit organization with our durable Bridle Ring, designed for efficient mounting in industrial settings. With a 4.00-inch diameter and 1/4-20 threaded hole, this essential accessory ensures secure attachment of wires and conduits. Crafted from low carbon steel with a bright zinc electroplate finish, it guarantees long-lasting performance even in demanding environments. The 151mm overall height provides ample clearance for effective cable management. Trust in the quality and reliability of our Cable & Conduit Bridle Rings to streamline your wiring tasks effortlessly.

