BR1B

Heilind Number:PANBR1B
Manufacturer:Panduit
Manufacturer Number:BR1B
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Brush Seal Blanking Panel with Front to Back Cable Pass-Through 1 RU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BR1B
Color:Black
Accessory Type:Brush Seals
Overall Width:19 in, 482 mm
Overall Height:1.7 in, 43.2 mm
Overall Depth:10.2 mm, .4 in
Product Type:Blanking Panel
SKU:PANBR1B

Detailed Description

Enhance the organization and airflow efficiency of your rack setup with our Brush Seal Blanking Panel. Designed for seamless installation in 1 RU spaces, this sleek black panel features a front-to-back cable pass-through, ensuring neat and secure cable management. With an overall width of 19 inches and a slim depth of just 0.4 inches, it maximizes space utilization while effectively blocking off unused rack units. The durable construction and integrated brush seals not only maintain a clean and professional look but also help prevent dust and debris from entering your equipment. Elevate your enclosure game with this essential accessory, perfect for optimizing the performance and longevity of your network infrastructure.