| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BR.75-E6-C |
| SKU: | PANBR.75-E6-C |
BR.75-E6-C
| Heilind Number: | PANBR.75-E6-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | BR.75-E6-C |
| Datasheet: | Drawing |
| ECAD Model: |
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit FSD77-8-D | The single wire DIN end sleeve insulated ferrule in red has a funnel entry for faster insertion and lower installation cost. It is intended for 1.0mm² wire ferrules and supports a maximum wire insulated diameter of 0.12 (3.0 mm). The insulated ferrule is 0.57 (14.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| Panduit G1.5X3LG6 | Panduct® type G wide slot wiring duct, 1.5 W x 3 H, 6' length, PVC, light gray. | ![]() |
| Panduit QB-BASE175-Q | QBHB UNIVERSAL MOUNTING BASE 1.75 IN SQ | ![]() |


