BS14-C

Heilind Number:PANBS14-C
Manufacturer:Panduit
Manufacturer Number:BS14-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Butt Splice, non-insulated, 16 “ 14 AWG, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BS14-C
Material:Copper
Insulation Material:Non-Insulated
Barrel Length:15.7 mm, .62 in
Maximum Voltage:2000 V
Barrel Type:Brazed Seam
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANBS14-C

Detailed Description

Enhance your electrical connections with our non-insulated Butt Splice, designed for 16-14 AWG wires. Crafted from high-quality copper with a durable tin-plated finish, it ensures reliable conductivity and corrosion resistance. Featuring a brazed seam barrel, it guarantees secure and long-lasting performance, even in high-voltage applications up to 2000V. With a barrel length of .62 inches, it accommodates various wire sizes, making it a versatile choice for your crimping needs. Rest assured of its compliance with RoHS standards, making it an environmentally friendly option for your projects. Upgrade your toolkit with this essential component for seamless wire splicing.