| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BS18-C |
| Material: | Copper |
| Insulation Material: | Non-Insulated |
| Barrel Length: | 15.7 mm, .62 in |
| Maximum Voltage: | 2000 V |
| Barrel Type: | Brazed Seam |
| Finish: | Tin Plated |
| Product: | Splices |
| Product Type: | Butt Splice |
| SKU: | PANBS18-C |
BS18-C
Specifications
Detailed Description
Ensure seamless wire connections with our Butt Splice, designed for 22 - 18 AWG wire ranges. Made of high-quality copper with a durable tin-plated finish, this non-insulated splice features a brazed seam barrel for optimal conductivity and longevity. With a maximum voltage of 2000 V, it guarantees reliable performance in various applications. Perfect for professional use, each standard package contains the essential components for efficient wire termination. RoHS compliant for environmental responsibility, our Butt Splice is a must-have in any connector toolkit.

