BSH10-E

Heilind Number:PANBSH10-E
Manufacturer:Panduit
Manufacturer Number:BSH10-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Heat Shrink Butt Splice, 12 “ 10 AWG wire range.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BSH10-E
Material:Copper
Insulation Material:Heat Shrink
Maximum Voltage:600 V
Barrel Type:Seamless
Finish:Tin Plated
Product:Splices
Product Type:Heat Shrink Butt Splice
SKU:PANBSH10-E

Detailed Description

Enhance your wire connections with our Heat Shrink Butt Splice, designed for seamless integration between 12 - 10 AWG wires. Crafted from high-quality copper with a durable tin-plated finish, this splice guarantees efficient conductivity and corrosion resistance. The heat shrink insulation ensures safe and secure connections, rated for up to 600 volts. Compliant with RoHS standards, it's a reliable choice for various applications in electrical wiring. Upgrade your toolbox with this essential component for professional-grade splicing.