BSK14-L

Heilind Number:PANBSK14-L
Manufacturer:Panduit
Manufacturer Number:BSK14-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Butt Splice 16 “ 14 AWG, KYNAR insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BSK14-L
Material:Copper
Insulation Material:Kynar
Maximum Voltage:600 V
Barrel Type:Sleeved Barrel
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANBSK14-L

Detailed Description

Enhance your wire connections with our Butt Splice for 16-14 AWG applications. Featuring KYNAR insulation and a tin-plated finish, it ensures durability and conductivity. The sleeved barrel design offers secure crimping, suitable for a variety of projects. With a maximum voltage of 600 V, this splice meets high-performance standards. Perfect for professionals and DIY enthusiasts alike, it comes in a standard package for convenience. Elevate your wiring tasks with this essential connector.