BSN10-D

Heilind Number:PANBSN10-D
Manufacturer:Panduit
Manufacturer Number:BSN10-D
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Butt Splice 12 “ 10 AWG, nylon insulated, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BSN10-D
Material:Copper
Insulation Material:Nylon
Barrel Length:1.14 in, 29 mm
Maximum Voltage:600 V
Barrel Type:Brazed Seam
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANBSN10-D

Detailed Description

Easily and securely connect 12-10 AWG wires with our Butt Splice, featuring durable copper construction and nylon insulation. With a maximum voltage rating of 600V, these splices are suitable for various applications. The brazed seam design and tin-plated finish ensure reliable conductivity and corrosion resistance. Sold in bulk packaging, they are convenient for large-scale projects. ROHS compliant and meticulously crafted, these splices guarantee high performance and longevity in any electrical setup. Perfect for professionals and DIY enthusiasts alike.