BSN10-L

Heilind Number:PANBSN10-L
Manufacturer:Panduit
Manufacturer Number:BSN10-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Butt Splice 12 “ 10 AWG, nylon insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BSN10-L
Material:Copper
Insulation Material:Nylon
Barrel Length:1.14 in, 29 mm
Maximum Voltage:600 V
Barrel Type:Brazed Seam
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANBSN10-L

Detailed Description

Ensure seamless electrical connections with our Butt Splice for 12 - 10 AWG wires. Designed for reliable performance, this nylon-insulated splice features a copper construction with a durable tin-plated finish. With a maximum voltage rating of 600V, it guarantees safe and efficient operation. The 1.14-inch long barrel with a brazed seam ensures secure crimping, making it ideal for various applications. Rest assured, this RoHS-compliant splice comes in a standard package, ready to meet your connectivity needs. Upgrade your electrical projects with this high-quality component.