BSN22-C

Heilind Number:PANBSN22-C
Manufacturer:Panduit
Manufacturer Number:BSN22-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Butt Splice 26 “ 22 AWG, nylon insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BSN22-C
Material:Copper
Insulation Material:Nylon
Barrel Length:20.1 mm, .79 in
Maximum Voltage:600 V
Barrel Type:Brazed Seam
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANBSN22-C

Detailed Description

This Butt Splice is designed for seamless wire connections, accommodating 26 to 22 AWG wires with ease. Its nylon insulation provides added protection, ensuring reliable performance in various applications. With a maximum voltage rating of 600V, it's suitable for both commercial and industrial use. The barrel features a Brazed Seam construction and is tin-plated for enhanced durability. RoHS compliant, this splice offers peace of mind in terms of environmental responsibility. Perfect for crimping operations, it is a versatile and essential component for any wiring project.