| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BSP18-3K |
| Material: | Copper |
| Insulation Material: | Premium Nylon |
| Barrel Length: | 24.4 mm, .96 in |
| Maximum Voltage: | 600 V |
| Barrel Type: | Brazed Seam |
| Finish: | Tinned |
| Product: | Splices |
| Product Type: | Butt Splice |
| SKU: | PANBSP18-3K |
BSP18-3K
Specifications
Detailed Description
Enhance your electrical connections with our premium Butt Splice, designed for 22-16 AWG wire. Constructed with durable copper and featuring a brazed seam barrel, this splice ensures reliable performance. The premium nylon insulation provides added protection, while the tinned finish offers corrosion resistance. With a maximum voltage rating of 600V, it's perfect for various applications. RoHS compliant, it meets industry standards for environmental responsibility. Upgrade your crimping setup with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

