BSV14X-E

Heilind Number:PANBSV14X-E
Manufacturer:Panduit
Manufacturer Number:BSV14X-E
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Butt Splice, 16 “ 14 AWG, vinyl insulated, convenience package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BSV14X-E
Material:Copper
Insulation Material:Vinyl
Barrel Length:1.04 in, 26.4 mm
Maximum Voltage:600 V
Barrel Type:Brazed Seam
Finish:Tin Plated
Product:Splices
Product Type:Butt Splice
SKU:PANBSV14X-E

Detailed Description

Effortlessly secure and insulate wires with our Vinyl Insulated Butt Splice. Designed for 16-14 AWG connections, this convenient package of copper splices guarantees reliable performance. With a durable vinyl insulation and a brazed seam barrel, it ensures optimal conductivity and safety. The tin-plated finish enhances longevity, while its RoHS compliance reflects our commitment to environmental responsibility. Suitable for a maximum voltage of 600V, this splice is a must-have for any wiring project. Upgrade your connectivity with this essential component.