| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT1.5I-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.3 mm |
| Overall Length: | 154.9 mm, 6.1 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .03 in, .8 mm |
| Part Aliases: | MS3367-5-9 |
| SKU: | PANBT1.5I-C |
BT1.5I-C
Specifications
Detailed Description
Introducing the Dome-Top® barb ty cable tie, featuring an intermediate cross section for secure fastening. Measuring 6.1 inches (155mm) in length, this tie is crafted from durable nylon 6.6 in a natural color. With a maximum operating temperature of 185°F (85°C) and a minimum of -60°C (-76°F), it is suitable for indoor use. Each package contains 100 ties, ideal for organizing cables with a maximum bundle diameter of 1.5 inches (38.1mm). With a tensile strength of 177.92N (40lb) and RoHS compliance, this essential wire management tool is also known by the part aliases MS3367-5-9. Perfect for various applications, it offers reliable bundling solutions in the Products, Wire & Cable Management Products, Cable Ties & Cable Tie Mounts categories. Upgrade your cable organization with this versatile and durable tie.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

