| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT1.5I-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.3 mm |
| Overall Length: | 154.9 mm, 6.1 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Indoor/Outdoor |
| Minimum Bundle Diameter: | .03 in, .8 mm |
| SKU: | PANBT1.5I-C0 |
BT1.5I-C0
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. Designed for durability, this tie features an intermediate cross section and is crafted from weather-resistant nylon 6.6 in sleek black. With a length of 6.1 inches, it offers ample versatility for various applications. Operating efficiently in temperatures ranging from -60°C to 85°C, it is suitable for both indoor and outdoor use. The tie has a maximum bundle diameter of 1.5 inches and a robust tensile strength of 40 lbs, ensuring reliable fastening. RoHS compliant for environmental responsibility, it is an essential addition to your wire and cable management toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

