| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT1.5I-M300 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.3 mm |
| Overall Length: | 154.9 mm, 6.1 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .03 in, .8 mm |
| SKU: | PANBT1.5I-M300 |
BT1.5I-M300
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable tie. Crafted from heat stabilized weather resistant nylon 6.6 in a sleek black hue, this intermediate cross section tie boasts a maximum operating temperature of 115°C (239°F) and a durable construction that can withstand temperatures as low as -60°C (-76°F). With a length of 6.1 inches (155mm) and an overall width of 6.3mm, it offers a perfect fit for various applications. Its maximum bundle diameter of 1.5 inches (38.1mm) and impressive tensile strength of 40 lbs (177.92 N) ensure reliable performance. RoHS compliant and suitable for plenum environments, this cable tie is a versatile and essential tool for wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

