BT1.5I-MP

Heilind Number:PANBT1.5I-MP
Manufacturer:Panduit
Manufacturer Number:BT1.5I-MP
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty cable tie, intermediate cross section, 6.1 (155mm) length, nylon 6.6, natural - European.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT1.5I-MP
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.25 in, 6.3 mm
Overall Length:154.9 mm, 6.1 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in, 38.1 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:indoor
Minimum Bundle Diameter:.03 in, .8 mm
SKU:PANBT1.5I-MP

Detailed Description

Secure your cables with ease using our Dome-Top® barb ty cable tie, designed for intermediate cross sections. With a length of 6.1 inches, it provides ample space for bundling. Crafted from durable nylon 6.6 in a natural European hue, it offers both strength and aesthetic appeal. Operating efficiently in temperatures ranging from -60°C to 85°C, it's suitable for various environments. The tie has a maximum bundle diameter of 1.5 inches and a minimum of 0.03 inches, ensuring versatility in application. With a tensile strength of 40 lbs, it guarantees reliable fastening. Perfect for indoor use, it's an essential tool for wire and cable management.