| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT1.5M-C |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 154.9 mm, 6.1 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .03 in, .8 mm |
| SKU: | PANBT1.5M-C |
BT1.5M-C
Specifications
Detailed Description
Secure cable bundles with ease using our Dome-Top® barb ty cable tie. With a miniature cross-section and a length of 6.3 inches, this nylon 6.6 tie in a natural hue is perfect for standard packaging. Operating seamlessly in temperatures ranging from -60°C to 85°C, it ensures reliable performance in various environments. The tie features a maximum bundle diameter of 1.5 inches and a tensile strength of 18 lbs, making it ideal for indoor applications. Its overall width of 4.6mm and overall length of 154.9mm provide a secure grip, while its RoHS compliance guarantees environmental safety. Trust in this cable tie for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

