BT1.5M-M

Heilind Number:PANBT1.5M-M
Manufacturer:Panduit
Manufacturer Number:BT1.5M-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty cable tie, miniature cross section, 6.3 (160mm) length, nylon 6.6, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT1.5M-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:154.9 mm, 6.3 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in, 38.1 mm
Tensile Strength:18 lb, 80.06 N
Environment Application:Plenum
Minimum Bundle Diameter:.03 in, .8 mm
SKU:PANBT1.5M-M

Detailed Description

Introducing our Dome-Top® barb ty cable tie, a miniature marvel with a 6.3" length and a natural nylon 6.6 construction, designed for versatile cable management. With a maximum operating temperature of 185°F and a minimum of -60°C, it ensures reliable performance in various environments. This tie features a slim 4.6mm width and a durable tensile strength of 18 lb, perfect for securing cables with a maximum bundle diameter of 1.5". RoHS compliant and suitable for plenum use, it combines safety and efficiency in wire and cable management. Indispensable for organizing and securing cables in any setting.