BT1.5M-M30

Heilind Number:PANBT1.5M-M30
Manufacturer:Panduit
Manufacturer Number:BT1.5M-M30
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® BT1.5M-M30 Barb Tie, Black, High Heat PA6.6, 6.3"L, 18lb

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT1.5M-M30
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:18 in, 4.6 mm
Overall Length:154.9 mm, 6.3 in
Material:Nylon 6.6
Maximum Bundle Diameter:1.5 in, 38.1 mm
Tensile Strength:18 lb, 80.06 N
Environment Application:indoor
Minimum Bundle Diameter:.03 in, .8 mm
SKU:PANBT1.5M-M30

Detailed Description

The BT1.5M-M30 Dome-Top® barb ty, features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range. Miniature cross section, 6.3” (160mm) length. Appropriate for Indoor use, made of Heat Stabilized Nylon 6.6 for high temperature applications, are black in color and come in packages of 1000.