| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT1.5M-M69 |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 18 in, 4.6 mm |
| Overall Length: | 154.9 mm, 6.3 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.5 in, 38.1 mm |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .03 in, .8 mm |
| SKU: | PANBT1.5M-M69 |
BT1.5M-M69
Specifications
Detailed Description
Easily secure and organize cables with our Dome-Top® barb ty cable tie, featuring a miniature cross-section and a length of 6.3 inches. Made of flame-retardant natural nylon 6.6, it ensures safety and durability in indoor environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it can withstand a wide range of conditions. This versatile tie has a maximum bundle diameter of 1.5 inches and a tensile strength of 18 lbs, providing reliable support for your wiring needs. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your wire and cable management with this essential tool.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

