| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT1.5M-XMR |
| Color: | Natural |
| Maximum Operating Temperature: | 85 °C, 185 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 5.6 in, 142.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 1.31 in, 33.3 mm |
| Tensile Strength: | 30 lb, 133.45 N |
| Product: | Automated Cable Ties |
| Product Type: | Reel-Fed Cable Tie |
| Environment Application: | Plenum or Air Handling Spaces |
| SKU: | PANBT1.5M-XMR |
BT1.5M-XMR
| Heilind Number: | PANBT1.5M-XMR |
| Manufacturer: | Panduit |
| Manufacturer Number: | BT1.5M-XMR |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Reel-Fed barbed tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural.
More >>Specifications
Detailed Description
Enhance cable management efficiency with our Reel-Fed barbed tie, designed for use with the PAT1.5M system. Featuring a miniature cross section and durable nylon 6.6 construction, this tie ensures secure bundling in various environments. With a maximum operating temperature of 185°F and a minimum of -60°C, it offers reliable performance in extreme conditions. Measuring 5.6 inches in length and 0.1 inches in width, it accommodates bundles up to 1.31 inches in diameter. With a tensile strength of 30 lbs, it provides strong support for cables. Ideal for plenum or air handling spaces, this RoHS-compliant product is a must-have for efficient wire and cable management.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

