| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT1.5M-XMR0 |
| Color: | Black |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 1 in, 2.5 mm |
| Overall Length: | 142.2 mm, 5.6 in |
| Material: | Weather Resistant Nylon 6.6 |
| Maximum Bundle Diameter: | 1.31 in, 33.3 mm |
| Tensile Strength: | 133.44 N, 30 lb |
| Product: | Automated Cable Ties |
| Product Type: | Reel-Fed Cable Tie |
| Environment Application: | Plenum or Air Handling Spaces |
| SKU: | PANBT1.5M-XMR0 |
BT1.5M-XMR0
| Heilind Number: | PANBT1.5M-XMR0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | BT1.5M-XMR0 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Reel-Fed barbed tie for PAT1.5M system, miniature cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black.
More >>Specifications
Detailed Description
Effortlessly secure and organize cables with our Reel-Fed barbed tie, designed for use with the PAT1.5M system. Featuring a miniature cross section and crafted from weather-resistant nylon 6.6 in sleek black, this cable tie ensures durability and reliability in a range of environments. With a maximum operating temperature of 185 °F and a minimum of -60 °C, it's suitable for both extreme heat and cold. Measuring 5.6 inches in length and boasting a tensile strength of 30 lbs, it's ideal for bundling cables with a maximum diameter of 1.31 inches. Perfect for applications in plenum or air handling spaces, this RoHS-compliant cable tie from Automated Cable Ties guarantees efficient cable management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit S050X075VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 8 labels per row. The label has a white colored print-on area 0.25" (6.4 mm) high for 18 - 14 AWG wires and a clear overlaminate. It is 0.5" wide and 0.75" long (12.7 x 19.1 mm) with a 3" (76.2 mm) core. It comes in packages of 5000. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||


