| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT1M-C30 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .17 in, 4.4 mm |
| Overall Length: | 101.6 mm, 4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.9 mm, .9 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBT1M-C30 |
BT1M-C30
Specifications
Detailed Description
Secure your cables with ease using our Dome-Top® barb ty cable ties. These miniature ties, with a heat-stabilized nylon 6.6 build in sleek black, offer reliable fastening for various indoor applications. With a maximum operating temperature of 115 °C and a minimum of -60 °C, they ensure durability in diverse environments. The 4.4mm width and 101.6mm length, with a maximum bundle diameter of 22.9mm, provide ample space for organizing cables efficiently. These ties boast a tensile strength of 18 lb and RoHS compliance, guaranteeing both strength and environmental responsibility in cable management. Upgrade to these high-quality ties for a seamless and secure bundling experience.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

