| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT1M-M10 |
| Color: | White |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .17 in, 4.4 mm |
| Overall Length: | 101.6 mm, 4 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 22.9 mm, .9 in |
| Tensile Strength: | 18 lb, 80.06 N |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, 1.5 mm |
| SKU: | PANBT1M-M10 |
BT1M-M10
Specifications
Detailed Description
Secure cables effortlessly with our Dome-Top® barb ty cable tie, featuring a miniature cross section and a length of 4.0 inches. Crafted from durable white nylon 6.6, this tie is designed to withstand temperatures ranging from -60 °C to 185 °F, making it ideal for a variety of environments, including plenum spaces. With a maximum bundle diameter of 0.9 inches and a tensile strength of 18 lbs, it offers reliable fastening for your cables. Its overall width of 4.4 mm and overall length of 101.6 mm ensure a secure hold, while its RoHS compliance guarantees its environmental friendliness. Perfect for wire and cable management, this cable tie is a versatile solution for your organization needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BT1M-M | Dome-Top® barb ty cable tie, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||


