BT2I-M

Heilind Number:PANBT2I-M
Manufacturer:Panduit
Manufacturer Number:BT2I-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty cable tie, intermediate cross section, 8.0 (203mm) length, nylon 6.6, natural, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT2I-M
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.25 in, 6.3 mm
Overall Length:203.2 mm, 8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:Plenum
Minimum Bundle Diameter:.06 in, .8 mm
SKU:PANBT2I-M

Detailed Description

Secure your cables with ease using our Dome-Top® barb ty cable ties. Designed for intermediate cross sections, these ties offer a convenient 8.0-inch length made of durable nylon 6.6 in a natural hue. With a maximum operating temperature of 185°F and a minimum of -60°C, they are suitable for a wide range of environments, including plenums. The 0.25-inch width and 203.2mm overall length provide ample space for bundling, with a maximum bundle diameter of 2 inches. These ties boast a tensile strength of 177.92N, ensuring reliable hold, and are RoHS compliant for environmentally conscious use. Perfect for wire and cable management, these ties are a must-have for any organization system.