BT2I-M30

Heilind Number:PANBT2I-M30
Manufacturer:Panduit
Manufacturer Number:BT2I-M30
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty cable tie, intermediate cross section, 8.0 (203mm) length, heat stabilized nylon 6.6, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT2I-M30
Color:Black
Maximum Operating Temperature:115 °C, 239 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.25 in, 6.3 mm
Overall Length:203.2 mm, 8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:indoor
Minimum Bundle Diameter:.06 in, .8 mm
SKU:PANBT2I-M30

Detailed Description

Secure your cables with ease using our Dome-Top® barb ty cable tie. Made of durable heat stabilized nylon 6.6 in a sleek black finish, this tie is perfect for indoor use. With a maximum operating temperature of 115 °C and a minimum of -60 °C, it guarantees reliability in various environments. The intermediate cross section and 8-inch length provide ample space for bundling cables, with a maximum bundle diameter of 2 inches. Its impressive tensile strength of 177.92 N (40 lb) ensures a tight hold, while the RoHS compliance adds to its eco-friendly appeal. Trust in this cable tie for efficient wire and cable management solutions.