| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT2I-M300 |
| Color: | Black |
| Maximum Operating Temperature: | 115 °C, 239 °F |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | .25 in, 6.3 mm |
| Overall Length: | 203.2 mm, 8 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 177.92 N, 40 lb |
| Environment Application: | Plenum |
| Minimum Bundle Diameter: | .06 in, .8 mm |
| SKU: | PANBT2I-M300 |
BT2I-M300
Specifications
Detailed Description
Secure cables with ease using our Dome-Top® barb ty cable tie, designed for intermediate cross section applications. With a length of 8.0 inches, this tie is crafted from heat stabilized weather resistant nylon 6.6 in sleek black, ensuring durability in various environments. Operating temperatures ranging from -60°C to 115°C make it suitable for both extreme cold and hot conditions. The tie boasts a maximum bundle diameter of 2 inches and a robust tensile strength of 40 lbs (177.92 N), offering reliable cable management. RoHS compliance and its plenum environment application further enhance its versatility. Trust this cable tie for efficient and secure wire organization.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

