BT2I-M69

Heilind Number:PANBT2I-M69
Manufacturer:Panduit
Manufacturer Number:BT2I-M69
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Dome-Top® barb ty cable tie, intermediate cross section, 8.0 (203mm) length, flame retardant nylon 6.6, natural (ivory).

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit BT2I-M69
Color:Natural
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.25 in, 6.3 mm
Overall Length:203.2 mm, 8 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:177.92 N, 40 lb
Environment Application:indoor
Minimum Bundle Diameter:.06 in, .8 mm
SKU:PANBT2I-M69

Detailed Description

Secure your cables with ease using our Dome-Top® barb ty cable tie. Designed for intermediate cross sections, this flame retardant nylon 6.6 tie in a natural (ivory) hue measures 8.0 inches in length. With a maximum operating temperature of 185°F and a minimum of -60°C, it is suitable for a variety of environments. The tie boasts a tensile strength of 40 lb, ensuring durability. Its .25-inch width and overall length of 203.2 mm make it versatile for different bundling needs, accommodating a maximum bundle diameter of 2 inches. Ideal for indoor use, it offers efficient wire and cable management. Say goodbye to messy cables with this reliable solution.