| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit BT2LH-L |
| Color: | Natural |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Minimum Operating Temperature: | -60 °C, -76 °F |
| Overall Width: | 13.2 mm, .52 in |
| Overall Length: | 221 mm, 8.7 in |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | 2 in, 50.8 mm |
| Tensile Strength: | 120 lb, 533.78 N |
| Environment Application: | indoor |
| Minimum Bundle Diameter: | .06 in, 4.8 mm |
| SKU: | PANBT2LH-L |
BT2LH-L
Specifications
Detailed Description
Easily secure and organize cables with our Dome-Top® barb ty cable tie, designed for light-heavy cross section applications. Measuring 8.7 inches in length, this nylon 6.6 tie is reliable and durable, suitable for indoor environments. With a natural color, it blends seamlessly for discreet bundling. Operating efficiently in temperatures ranging from -60°C to 85°C, it offers versatility for various settings. Boasting a maximum tensile strength of 120 lbs, it ensures a strong hold, while its .52-inch width accommodates bundles up to 2 inches in diameter. Compliant with RoHS standards, it's a sustainable choice for wire and cable management needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/01/2025 | PAN-PCN-20250522-1 - Packaging Change. New product package design for our Premium loose piece cable tie products. The new product packaging bag not only has a new brand design, but it also incorporates useful information for our cable tie users, including product description in 3 languages (English, Spanish and French-Canadian); product image; important product specifications with icon illustrations; UL and other industry compliance standards; material flammability rating; barcoded manufacturing information. Note: For customer specific, non standard parts, only the bag brand design will change. The previously approved labeling content will remain unchanged. For non-standard parts, the new layout will be applied upon request. | Download | |||

